Texas Instruments TPA3116D2DAD

Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 32-Pin HTSSOP EP Tube
$ 1.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3116D2DAD.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages17 years ago
Datasheet35 pages12 years ago
Datasheet30 pages14 years ago

Newark

Upverter

Farnell

HQonline

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments TPA3116D2DAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.923
$ 2.9
$ 2.9
Stock
539,422
451,293
451,293
Authorized Distributors
5
4
4
Case/Package
HTSSOP EP
TSSOP
TSSOP
Number of Pins
32
32
32
Number of Channels
2
2
2
Output Power
50 W
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
26 V
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPA3118D2DAP
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 32-Pin HTSSOP EP Tube
Texas InstrumentsTPA3130D2DAP
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D Automotive 32-Pin HTSSOP EP Tube
Texas InstrumentsTPA3110D2PWP
Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPA3116D2DAD provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 32-Pin HTSSOP EP Tube
Texas Instruments Audio Amplifier, HTSSOP Package, Audio Type, 32-Pin, 50W Max Power
50-W stereo, 100-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier w/ SpeakerGuard™ 32-HTSSOP -40 to 85
Audio Amplifier, 50W, 2 Channel(s), 1 Func, PDSO32
AMP, CLASS-D, 26VIN, 2X50W, 32HTSSOP; Output Power: 50W; Amplifier Class: D; No. of Channels: 2 Channel; Supply Voltage Range: 5V to 26V; Amplifier Case Style: HTSSOP; No. of Pins: 32Pins; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA3116D2DAD .