Texas Instruments TAS5036BPFCR

IC MODULATOR 80TQFP Audio Modulator 6 Channel 80-TQFP (12x12)
$ 9.664

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5036BPFCR.

Texas Instruments

Datasheet65 pages15 years ago
Datasheet58 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5036BPFCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.664
$ 10.609
Stock
167,117
178,277
Authorized Distributors
2
2
Topology
-
-
Output Voltage
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
TQFP
TQFP
Number of Pins
80
80

Related Parts

Texas InstrumentsTAS5036APFC
SIX CHANNEL DIGITAL AUDIO PWM PROCESSOR Consumer Circuit, PQFP80
Texas InstrumentsTAS5036APFCR
Amplifiers - Audio Power Digital Audio PWM Processor
STMicroelectronicsTDA7415CB
Car radio multimedia signal processor | IC AUDIO SIGNAL PROCESSOR 64LQFP
Texas InstrumentsTAS5026PAG
8 Channels Digital Audio PWM Processor
STMicroelectronicsSTA309A13TR
Multi-channel digital audio processor with DDX®, 3.6V, LQFP-64, Tape and Reel

Descriptions

Descriptions of Texas Instruments TAS5036BPFCR provided by its distributors.

IC MODULATOR 80TQFP Audio Modulator 6 Channel 80-TQFP (12x12)
Digital Audio PWM Processor 80-TQFP 0 to 70
IC PWM PROC DGTL AUD 6CH 80-TQFP
CONSUMER CIRCUIT, CMOS, PQFP80

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.