Texas Instruments TAS5036APFCR

Amplifiers - Audio Power Digital Audio PWM Processor
$ 9.664

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5036APFCR.

Mouser

Datasheet64 pages18 years ago

Texas Instruments

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5036APFCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.664
$ 9.664
Stock
140,473
141,406
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
80
80
Number of Channels
6
6
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTAS5036BPFCR
IC MODULATOR 80TQFP Audio Modulator 6 Channel 80-TQFP (12x12)
Texas InstrumentsTAS5036BPFC
Six Channel Digital Audio PWM Precessor | IC MODULATOR 80TQFP
STMicroelectronicsTDA7415CB
Car radio multimedia signal processor | IC AUDIO SIGNAL PROCESSOR 64LQFP
Texas InstrumentsTAS5026PAG
8 Channels Digital Audio PWM Processor
STMicroelectronicsSTA309A13TR
Multi-channel digital audio processor with DDX®, 3.6V, LQFP-64, Tape and Reel

Descriptions

Descriptions of Texas Instruments TAS5036APFCR provided by its distributors.

Amplifiers - Audio Power Digital Audio PWM Processor
IC PWM PROC DGTL AUD 6CH 80-TQFP
IC MODULATOR 6-CH 80-TQFP
DC DC CONVERTER 36V 200W
6 80-TQFP (12x12)
IC MODULATOR 80TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.