Texas Instruments TAS5036BPFC

Six Channel Digital Audio PWM Precessor | IC MODULATOR 80TQFP
$ 10.609

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5036BPFC.

Texas Instruments

Datasheet65 pages15 years ago
Datasheet58 pages23 years ago

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5036BPFC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.609
$ 9.664
Stock
178,277
167,117
Authorized Distributors
2
2
Topology
-
-
Output Voltage
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
TQFP
TQFP
Number of Pins
80
80

Related Parts

Texas InstrumentsTAS5036APFCR
Amplifiers - Audio Power Digital Audio PWM Processor
STMicroelectronicsTDA7415CB
Car radio multimedia signal processor | IC AUDIO SIGNAL PROCESSOR 64LQFP
Texas InstrumentsTAS5026PAG
8 Channels Digital Audio PWM Processor
Texas InstrumentsTAS5026APAGRG4
Six-Channel Digital Audio PWM Processor 64-TQFP 0 to 70
STMicroelectronicsSTA309A13TR
Multi-channel digital audio processor with DDX®, 3.6V, LQFP-64, Tape and Reel

Descriptions

Descriptions of Texas Instruments TAS5036BPFC provided by its distributors.

Six Channel Digital Audio PWM Precessor | IC MODULATOR 80TQFP
IC MODULATOR 80TQFP Audio Modulator 6 Channel 80-TQFP (12x12)
Digital Audio PWM Processor 80-TQFP 0 to 70
SPECIALTY CONSUMER CIRCUIT PQFP80
IC 6-CH DIG AUD PWM PROC 80-TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.