Texas Instruments TAS5036APFC

Six Channel Digital Audio Pwm Processor Consumer Circuit, PQFP80
$ 9.664

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5036APFC.

Mouser

Datasheet64 pages18 years ago

Texas Instruments

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5036APFC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.664
$ 9.664
Stock
141,406
140,473
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
80
80
Number of Circuits
6
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Related Parts

Texas InstrumentsTAS5036BPFCR
IC MODULATOR 80TQFP Audio Modulator 6 Channel 80-TQFP (12x12)
Texas InstrumentsTAS5036BPFC
Six Channel Digital Audio PWM Precessor | IC MODULATOR 80TQFP
STMicroelectronicsTDA7415CB
Car radio multimedia signal processor | IC AUDIO SIGNAL PROCESSOR 64LQFP
Texas InstrumentsTAS5026PAG
8 Channels Digital Audio PWM Processor
STMicroelectronicsSTA309A13TR
Multi-channel digital audio processor with DDX®, 3.6V, LQFP-64, Tape and Reel

Descriptions

Descriptions of Texas Instruments TAS5036APFC provided by its distributors.

SIX CHANNEL DIGITAL AUDIO PWM PROCESSOR Consumer Circuit, PQFP80
IC MODULATOR 80TQFP Audio Modulator 6 Channel 80-TQFP (12x12)
IC PWM PROC DGTL AUD 6CH 80-TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.