Texas Instruments SNJ55173J

Quadruple Differential Line eceiver 16-CDIP -55 to 125
$ 59.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ55173J.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ55173J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 59.01
$ 2.5
$ 2.5
Stock
62,455
411,021
411,021
Authorized Distributors
3
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN55173J
Line Receiver, 4 Func, 4 Rcvr, Bipolar, Cdip16 Rohs Compliant: Yes |TEXAS INSTRUMENTS SN55173J
Texas Instruments5962-9164001MEA
CMOS Quad Differential Line eceivers 16-CDIP -55 to 125
Texas Instruments5962-7802006QEA
Quad Differential Line eceivers 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ55173J provided by its distributors.

Quadruple Differential Line eceiver 16-CDIP -55 to 125
Quad Receiver RS-422/RS-423/RS-485 16-Pin CDIP Tube
RoHS Compliant Contains Lead TRUE DIFFERENTIAL SCHMITT TRIGGER logic buffer 125C 10Mbps 5V 5.08mm
Differential,EIA/TIA-422-B,EIA/TIA-423-B,EIA/TIA-485-A,RS-422,RS-423,RS-485,V.10,V.11,X.26,X.27 4.5V 5.5V 10Mbps DIP 3.56mm
RS-422/423/485 QUAD DIFFERENTIAL LINE RE
SN55173 QUADRUPLE DIFFERENTIAL L
QUADRUPLE DIFFERENTIAL LINE RECE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.