Texas Instruments SNJ55121J

Dual Single-Ended General Purpose Line Driver 16-CDIP -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ55121J.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 3.423
Stock
6,539
215,125
Authorized Distributors
0
3
Case/Package
CDIP
PDIP
Number of Pins
-
16
Logic Function
-
-
Interface
-
-
Number of Drivers
-
2
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5 V

Descriptions

Descriptions of Texas Instruments SNJ55121J provided by its distributors.

Dual Single-Ended General Purpose Line Driver 16-CDIP -55 to 125
DUAL LINE DRIVER CDIP16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ55121 J