Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SNJ55110AJ

RoHS Compliant Contains Lead COMPLEMENTARY GATED logic buffer 125C 5V 5.08mm 15ns
$ 16.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ55110AJ.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages23 years ago

Verical

Sierra IC

Inventory History

3 month trend:
-3.87%

CAD Models

Download Texas Instruments SNJ55110AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.93
$ 1.091
$ 1.091
Stock
154,631
1,915,392
1,915,392
Authorized Distributors
1
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN55183J
Dual Differential Line Driver 14-CDIP -55 to 125
Texas Instruments5962-8754701CA
Dual Line Driver 14-CDIP -55 to 125
Texas InstrumentsSN55110AJ
RoHS Compliant Contains Lead COMPLEMENTARY GATED logic buffer 125C 5V 5.08mm 15ns
Analog DevicesMAX231MJD/883B
Dual Transmitter/Receiver RS-232 14-Pin CDIP N
DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, LEAD FREE, PLASTIC, MS-001-AA, DIP-14
Analog DevicesDG302AAK/883B
CDIP-14 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Texas Instruments SNJ55110AJ provided by its distributors.

RoHS Compliant Contains Lead COMPLEMENTARY GATED logic buffer 125C 5V 5.08mm 15ns
Dual Line Driver 14-CDIP -55 to 125
Line Driver, 2 Func, 2 Driver, BIPolar, CDIP14
Dual Transmitter 14-Pin CDIP Tube
SN55110A DUAL LINE DRIVER - DUAL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.