Renesas HI3-0303-5Z

Non-Inverting Through Hole RoHS Compliant SEPARATE OUTPUT Switch IC 60dB 50Ohm 20V 300ns
$ 9.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HI3-0303-5Z.

IHS

Datasheet12 pages21 years ago
Datasheet12 pages21 years ago

element14 APAC

Integrated Device Technology

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.30%

CAD Models

Download Renesas HI3-0303-5Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-07-21
LTD Date2023-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsSN55183J
Dual Differential Line Driver 14-CDIP -55 to 125
Analog DevicesDG409AK/883B
Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers
Texas InstrumentsSN55114J
DUAL DIFFERENTIAL LINE DRIVER Line Driver, 2 Func, 2 Driver, BIPolar, CDIP16
Texas InstrumentsSN55115J
RoHS Compliant Contains Lead INVERTED DIFFERENTIAL logic driver 125C 5V 5.08mm 50ns

Descriptions

Descriptions of Renesas HI3-0303-5Z provided by its distributors.

Non-Inverting Through Hole RoHS Compliant SEPARATE OUTPUT Switch IC 60dB 50Ohm 20V 300ns
Switch; CMOS; 2X SPST; Break-before-Make; 14-Lead PDIP
SPDT, 2 Func, 1 Channel, CMOS, PDIP14
Analog Switch Dual SPDT 14-Pin CDIP
IC SWITCH SPDT X 2 50OHM 14DIP
Analog Switch ICs SWITCH 2X DPST N B COM
No. Of Channels:2Channels; Analog Switch Type:Spdt; On State Resistance Max:35Ohm; Supply Voltage Range:5V To 34V; Analog Switch Case:Dip; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Max:75°C; Msl:- Rohs Compliant: Yes |Renesas HI3-0303-5Z.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI3-0303-5Z.
  • HI303035Z