Analog Devices DG302AAK/883B

CDIP-14 Analog Switches / Multiplexers ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG302AAK/883B.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

_legacy Avnet

CAD Models

Download Analog Devices DG302AAK/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDG387AAK/883B
Multiplexers/Switches, 2 Func, CMOS, CDIP14
Analog DevicesDG411AK/883B
IC SWITCH 4 X SPST 30 OHM 16DIP / 4 Circuit IC Switch 1:1 30Ohm 16-CDIP
Analog DevicesDG413AK/883B
IC SWITCH QUAD COTS / Analog Switch Quad SPST 16-Pin CDIP N
Non-Inverting Through Hole RoHS Compliant SEPARATE OUTPUT Switch IC 60dB 50Ohm 20V 300ns
Texas InstrumentsJM38510/10401BCA
Differential ¡À4.5V ¡À5.5V CDIP-16 19.56mm*6.92mm*4.57mm
Texas Instruments5962-8688901CA
Quadruple Line Driver 14-CDIP -55 to 125

Descriptions

Descriptions of Analog Devices DG302AAK/883B provided by its distributors.

CDIP-14 Analog Switches / Multiplexers ROHS
DUAL 2-CHANNEL DBL POLE SGL THROW SWITCH CDIP14
Analog Switch Dual DPST 14-Pin CDIP N
TTL Compatible CMOS Analog Switches
DPST; Temperature Grade: MILITARY; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Analog Switch ICs DUAL DPST CMOS Normally Closed
IC SWITCH DPST-NOX2 50OHM 14CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG302AAK883B