Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN55183J

Dual Differential Line Driver 14-CDIP -55 to 125
$ 15.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN55183J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
-52.04%

CAD Models

Download Texas Instruments SN55183J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.497
$ 3.261
$ 3.261
Stock
121,883
224,258
224,258
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSNJ55183J
Dual Differential Line Driver 14-CDIP -55 to 125
Texas Instruments7900901CA
Dual Differential Line Driver 14-CDIP -55 to 125
Texas InstrumentsSN55114J
DUAL DIFFERENTIAL LINE DRIVER Line Driver, 2 Func, 2 Driver, BIPolar, CDIP16
Analog DevicesMAX231MJD/883B
Dual Transmitter/Receiver RS-232 14-Pin CDIP N

Descriptions

Descriptions of Texas Instruments SN55183J provided by its distributors.

Dual Differential Line Driver 14-CDIP -55 to 125
Line Driver, 2 Func, 2 Driver, BIPolar, CDIP14
Rail/Tube ACTIVE (Last Updated: 3days ago) EAR99 GENERAL PURPOSE logic driver 0.04A 16ns 5.08mm 5V
Dual Transmitter, 14-Pin CDIP Tube
IC MCU 16BIT 256KB FLASH 48LFQFP
SN55183 DUAL DIFFERENTIAL LINE D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN55183 J