Texas Instruments SN75110AN

EAR99 SN75110 Tube HIGH DRIVE interface driver 5V 0.00004A 5.08mm 25ns
$ 1.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75110AN.

Texas Instruments

Datasheet21 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

TME

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN75110AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.091
$ 19.048
$ 19.048
Stock
1,875,508
151,550
151,550
Authorized Distributors
2
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75112N
EAR99 SN75112 Tube HIGH DRIVE interface driver 5V 0.00004A 5.08mm 15ns
Texas InstrumentsSN75107BN
Differential -4.75V ±5.25V PDIP-14 Through hole mounting
Texas InstrumentsDS8820AN
Differential 4.5V 5.5V PDIP-14 SMD mount,Through hole mounting 19.18mm*7.62mm*5.08mm
MaxLinearSP491ECP-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - PDIP-14
RenesasHIN232CPZ
PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
MaxLinearSP232EEP-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - PDIP-16

Descriptions

Descriptions of Texas Instruments SN75110AN provided by its distributors.

EAR99 SN75110 Tube HIGH DRIVE interface driver 5V 0.00004A 5.08mm 25ns
Logic IC Operating temperature: 0 ... 70 °C Function: Dual / Line / Driver Manufacturer: Texas Instruments Package: DIL-14 Technology: TTL
IC, LINE DRIVER DUAL 12MA OP, 75110; Device Type: Line; IC Interface Type: -; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 75110; IC Generic Number: 75110; IC Temperature Range: Commercial; Line, Bus Drive, Receive, Transceiver Type: Dual; Logic Function Number: 75110; No. of Channels: 2Channels; No. of Drivers: 2Drivers; Operating Temperature Range: 0°C to +70°C; Output Voltage Max: 10V; Propagation Delay: 9ns; Supply Voltage Range: ± 4.75V to ± 5.25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-75110AN
  • SN75110 AN
  • SN75110AN .
  • SN75110AN.