Texas Instruments SNJ54LS628FK

Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 20-Pin CLLCC SMD Tube
$ 24.618
Production

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsSNJ54LS628FK21,7247Tube
18h
QUARKTWIN TECHNOLOGY LTDSNJ54LS628FKContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS628FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Technical Drawing2 pages15 years ago

CAD Models

Download Texas Instruments SNJ54LS628FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.618
$ 24.649
Stock
21,724
58,561
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
20
20
Max Frequency
-
-
Frequency
-
-
Max Duty Cycle
-
-
Interface
-
-
Frequency Stability
-
-
Load Capacitance
45 pF
45 pF
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments SNJ54LS628FK provided by its distributors.

Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 20-Pin CLLCC SMD Tube
Voltage-Controlled Oscillators 20-LCCC -55 to 125
VOLTAGE-CONTROLLED OSCILLATORS 2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.