Texas Instruments SNJ54HC157FK

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 20-LCCC -55 to 125
$ 40.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54HC157FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54HC157FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.151
$ 38.788
Stock
81,995
84,735
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
20
20
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
8
Number of Outputs
4
4
Number of Circuits
-
-
Low Level Output Current
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
Supply Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54HC257FK
Quad 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-LCCC -55 to 125
Texas Instruments5962-86061012A
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 20-LCCC -55 to 125
Texas Instruments85124012A
Quad 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-LCCC -55 to 125
74HC Series 2 to 6 V Data Selector/Multiplexer 2-Input Q - SOIC-16
74HC Series 2 to 6 V Data Selector/Multiplexer 2-Input Q - SOIC-16
74HC Series 2 to 6 V Data Selector/Multiplexer 2-Input Q - TSSOP-16

Descriptions

Descriptions of Texas Instruments SNJ54HC157FK provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 20-LCCC -55 to 125
Multiplexer 1-Element CMOS 8-IN 20-Pin CLLCC Tube
33ns@ 6V,190ns@ 2V,38ns@ 4.5V 4 8 2V 6V 7.8mA 7.8mA LLCC 2.03mm
54HC157 QUADRUPLE 2-LINE TO 1-LI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.