Texas Instruments SNJ54F109J

Dual J-K Positive-Edge-Triggered Flip-Flops W/Clear And Preset 16-CDIP -55 to 125
$ 11.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54F109J.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Datasheet13 pages14 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+98.04%

CAD Models

Download Texas Instruments SNJ54F109J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.65
$ 12.663
$ 12.663
Stock
7,297
55,024
55,024
Authorized Distributors
2
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
JK-Type
JK-Type
JK-Type
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
11.5 ns
11.5 ns
11.5 ns
Frequency
70 MHz
70 MHz
70 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsJM38510/34102BEA
Dual J-K Positive-Edge-Triggered Flip-Flops W/Clear And Preset 16-CDIP -55 to 125
Texas Instruments5962-9758001QEA
F/FAST SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT CDIP16
Texas InstrumentsM38510/34102BEA
Dual J-K Positive-Edge-Triggered Flip-Flops W/Clear And Preset 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ54F109J provided by its distributors.

Dual J-K Positive-Edge-Triggered Flip-Flops W/Clear And Preset 16-CDIP -55 to 125
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin CDIP Tube
8ns@ 5V , 2 4.5V 5.5V 20mA JK# -Type F 1mA DIP 3.56mm
DUAL J-K POSITIVE-EDGE-TRIGGERED

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.