Texas Instruments SNJ54ALS27FK

Digital Advanced Monolithic Silicon Gate
$ 4.894

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ALS27FK.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.894
$ 24.583
Stock
107,800
267
Authorized Distributors
2
0
Case/Package
-
-
Number of Pins
-
20
Logic Function
-
NOR
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
-
26 ns
Low Level Output Current
-
4 mA
High Level Output Current
-
-400 µA
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
-

Descriptions

Descriptions of Texas Instruments SNJ54ALS27FK provided by its distributors.

Digital Advanced Monolithic Silicon Gate
NOR GATE, ALS SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.