Texas Instruments SNJ54ALS241BJ

Als Series, Dual 4-BIT Driver, True Output, CDIP20, 0.300 Inch, Ceramic, DIP-20
$ 3.926

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ALS241BJ.

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 3.926
$ 0.445
$ 0.445
Stock
137,980
130,041
130,041
Authorized Distributors
2
2
2
Case/Package
-
PDIP
PDIP
Number of Pins
-
-
-
Logic Function
-
Buffer
Buffer
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
11 ns
11 ns
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments SNJ54ALS241BJ provided by its distributors.

ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20
BUS DRIVER, ALS SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.