Texas Instruments SNJ5432J

Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar OR gate 14-CDIP -55 to 125
$ 14.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ5432J.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages23 years ago

Augswan

Verical

Inventory History

3 month trend:
+100%

CAD Models

Download Texas Instruments SNJ5432J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.696
$ 1.499
$ 1.499
Stock
41,519
316,114
316,114
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
16 mA
16 mA
16 mA
High Level Output Current
-800 µA
-800 µA
-800 µA
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN5432J
Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar OR gate 14-CDIP -55 to 125
Texas InstrumentsSN5451J
AND-OR-Invert Gate 2-Element 2 Wide 2-IN Bipolar 14-Pin CDIP Tube
Texas InstrumentsSN5450J
Dual 2-Wide 2-Input AND-O -invert Gates (One Gate Expandable) 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ5432J provided by its distributors.

Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar OR gate 14-CDIP -55 to 125
OR Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube
22ns@ 5V 4.5V 5.5V 16mA OR TTL 800¦ÌA DIP 3.56mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ5432 J