Texas Instruments SN761672ADAR

IC VIDEO TUNER 32TSSOP / Video Tuner IC I2C 32-TSSOP Package

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN761672ADAR.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages15 years ago
Datasheet19 pages25 years ago

Newark

iiiC

Sierra IC

CAD Models

Download Texas Instruments SN761672ADAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
Stock
286,369
178,147
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
32
32
PLL
-
-
Input
-
-
Max Frequency
4 MHz
4 MHz
Number of Outputs
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments SN761672ADAR provided by its distributors.

IC VIDEO TUNER 32TSSOP / Video Tuner IC I2C 32-TSSOP Package
Analog TV/VCR Tuner 32-TSSOP 0 to 70
Tuners TV/VCR 4MHz 32-Pin TSSOP T/R
ANALOG TV TUNER, 32-TSSOP, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.