Texas Instruments SN75LVPE802RTJR

2-channel 8.0-Gbps SATA Express redriver 20-QFN 0 to 85
$ 1.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LVPE802RTJR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet6 pages10 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-22.03%

CAD Models

Download Texas Instruments SN75LVPE802RTJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.984
$ 1.974
Stock
408,945
46,025
Authorized Distributors
4
4
Number of Channels
2
2
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75LVPE802RTJR.

Descriptions

Descriptions of Texas Instruments SN75LVPE802RTJR provided by its distributors.

2-channel 8.0-Gbps SATA Express redriver 20-QFN 0 to 85
2 SATA QFN-20(4x4) Signal Buffers, Repeaters, Splitters ROHS
PCI Express Switch 2-CH 20-Pin WQFN EP T/R
Signal Buffer/Repeater/Distributor I/O Expander
Nickel/Palladium/Gold (Ni/Pd/Au) 75LVPE802 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) signal buffer 3V~3.6V 0.5mm 0C~85C 57mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.