Texas Instruments SN75LVPE801DRFT

8.0-Gbps SATA Express redriver 8-WSON 0 to 85
$ 1.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LVPE801DRFT.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+11.67%

CAD Models

Download Texas Instruments SN75LVPE801DRFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.842
$ 1.202
Stock
193,270
234,020
Authorized Distributors
3
1
Number of Channels
1
1
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75LVPE801DRFT.

Descriptions

Descriptions of Texas Instruments SN75LVPE801DRFT provided by its distributors.

8.0-Gbps SATA Express redriver 8-WSON 0 to 85
1 SATA DFN-8(2x2) Signal Buffers, Repeaters, Splitters ROHS
SATA Express Equalizer/Redriver 8-Pin WSON T/R
PCI Express Switch 1-CH 8-Pin WSON EP T/R
Nickel/Palladium/Gold (Ni/Pd/Au) 75LVPE801 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) signal splitter 3.6V 0.5mm 0C~85C 29mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.