Texas Instruments SN75LVPE4410RNQT

PCI Express 4.0 Linear Redriver Quad-Channel 16Gbps 3.3V 40-Pin WQFN T/R
$ 6.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LVPE4410RNQT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.57%

CAD Models

Download Texas Instruments SN75LVPE4410RNQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.797
$ 4.62
Stock
206,036
244,661
Authorized Distributors
3
2
Number of Channels
-
-
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75LVPE4410RNQT.

Descriptions

Descriptions of Texas Instruments SN75LVPE4410RNQT provided by its distributors.

PCI Express 4.0 Linear Redriver Quad-Channel 16Gbps 3.3V 40-Pin WQFN T/R
16G PCIE-4 REDRIVER / Buffer, ReDriver 4 Channel 16Gbps 40-WQFN (6x4)
4-channel 16-Gbps linear redriver 40-WQFN 0 to 70
QFN-40-EP(4x6) Signal Buffers, Repeaters, Splitters ROHS
QUAD NO LEAD ROHS3Compliant Input Equalization Output De-Emphasis signal repeater 1.5pF 70ps 16Gbps 90mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.