Texas Instruments SN75LVCP600SDSKR

1.5/3.0/6.0-Gbps single channel SATA/SAS redriver 10-SON -40 to 85
$ 1.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LVCP600SDSKR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

LCSC

Arrow Electronics

Inventory History

3 month trend:
-82.53%

CAD Models

Download Texas Instruments SN75LVCP600SDSKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.224
$ 1.655
Stock
290,675
327,270
Authorized Distributors
4
3
Number of Channels
1
1
Data Rate
6 Gbps
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
3.3 V
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75LVCP600SDSKR.

Descriptions

Descriptions of Texas Instruments SN75LVCP600SDSKR provided by its distributors.

1.5/3.0/6.0-Gbps single channel SATA/SAS redriver 10-SON -40 to 85
75LVCP600 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) e4 signal buffer 3.3V 0.5mm -40C~85C 32mA
Signal Buffer/Repeater/Distributor I/O Expander
LVDS Driver 6000Mbps 10-Pin WSON EP T/R
1.5/3.0/6.0 Gbps SATA/SAS Redriver
IC REDRIVER SAS/SATA 1CH 10SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.