Texas Instruments SN75DP122RTQT

DisplayPort 1-to-2 mux with Integrated TMDS Translator 56-QFN 0 to 85
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75DP122RTQT.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Augswan

iiiC

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75DP122RTQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 2.025
Stock
277,113
575,949
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
56
56
Logic Function
-
-
Interface
-
HDMI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Descriptions

Descriptions of Texas Instruments SN75DP122RTQT provided by its distributors.

DisplayPort 1-to-2 mux with Integrated TMDS Translator 56-QFN 0 to 85
IC INTERFACE SPECIALIZED 56QFN
Display Port Switch 56-Pin VQFN EP T/R
IC DISPLAYPORT 1:2 SWITCH 56QFN
DisplayPort 1:2 Switch; Supply Current:60mA; Power Dissipation, Pd:3623mW; Interface:I2C; Supply Voltage Min:4.5V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:56-QFN; No. of Pins:56 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.