Texas Instruments SN75DP122ARTQT

DisplayPort 1-to-2 mux with Integrated TMDS Translator supports Display Port Spec 1.1a 56-QFN 0 to 85
$ 3.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75DP122ARTQT.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-12.06%

CAD Models

Download Texas Instruments SN75DP122ARTQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.725
$ 2.833
Stock
786,281
410,475
Authorized Distributors
3
4
Case/Package
VQFN
VQFN
Number of Pins
56
56
Logic Function
-
-
Frequency
-
-
Interface
HDMI
-
Memory Size
-
-
Min Supply Voltage
-
4.25 V
Max Supply Voltage
-
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75DP128RTQR
2.7-Gbps DP++ 1-to-2 mux 56-QFN 0 to 85
Texas InstrumentsSN75DP128ARTQR
2.7-Gbps DP++ 1.1a 1-to-2 mux 56-QFN 0 to 85
Texas InstrumentsTMDS181IRGZT
IC INTERFACE SPECIALIZED 48VQFN / Retimer Interface 48-VQFN (7x7)
NXP SemiconductorsTJA1086HNJ
FlexRay Transceiver 1TX 1RX 10Mbps 44-Pin HVQFN EP T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments SN75DP122ARTQT provided by its distributors.

DisplayPort 1-to-2 mux with Integrated TMDS Translator supports Display Port Spec 1.1a 56-QFN 0 to 85
IC DISPLAY/PORT 1:2 SWITCH 56QFN
IC INTERFACE SPECIALIZED 56QFN
QFN-56-EP(8x8) Interface - Specialized ROHS
Display Switch 56-Pin VQFN EP T/R
SN75DP122A DISPLAYPORT 1:2 SWITC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.