Texas Instruments SN75DP122ARTQR

DisplayPort 1-to-2 mux with Integrated TMDS Translator supports Display Port Spec 1.1a 56-QFN 0 to 85
$ 2.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75DP122ARTQR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN75DP122ARTQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.833
$ 3.725
Stock
410,475
786,281
Authorized Distributors
4
3
Case/Package
VQFN
VQFN
Number of Pins
56
56
Logic Function
-
-
Interface
-
HDMI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.25 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN75DP128ARTQR
2.7-Gbps DP++ 1.1a 1-to-2 mux 56-QFN 0 to 85
Texas InstrumentsSN75DP128RTQR
2.7-Gbps DP++ 1-to-2 mux 56-QFN 0 to 85
Texas InstrumentsTLV320AIC3106IRGZR
General Purpose Audio Codec, 2ADC / 2DAC Ch, 48-Pin VQFN EP, T/R

Descriptions

Descriptions of Texas Instruments SN75DP122ARTQR provided by its distributors.

DisplayPort 1-to-2 mux with Integrated TMDS Translator supports Display Port Spec 1.1a 56-QFN 0 to 85
IC INTERFACE SPECIALIZED 56QFN
Display Interface IC DisplayPort 1:2 Sw
Display Port Switch With Integrated TMDS Translator
Display Switch 56-Pin VQFN EP T/R
SPECIALTY INTERFACE CIRCUIT PQCC56
IC DISPLAY/PORT 1:2 SWITCH 56QFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.