Texas Instruments SN75DP128RTQR

2.7-Gbps DP++ 1-to-2 mux 56-QFN 0 to 85
$ 2.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75DP128RTQR.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75DP128RTQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.104
$ 2.835
Stock
218,736
157,807
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
56
56
Logic Function
-
-
Interface
HDMI, I2C
I2C
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
0 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN75DP139RGZR
Display Port to TMDS Level-Shifting Re-Driver / IC DISPLYPRT TO TMDS TLATR 48QFN
Texas InstrumentsSN75DP139RGZT
IC INTERFACE SPECIALIZED 48VQFN / Desktop, Notebook PCs Interface 48-VQFN (7x7)
Texas InstrumentsTCA8424RHAR
24-bit 1.65- to 3.6-V 1MHz I2C/SMBus keypad scanner with interrupt & 128 key support 40-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments SN75DP128RTQR provided by its distributors.

2.7-Gbps DP++ 1-to-2 mux 56-QFN 0 to 85
IC INTERFACE SPECIALIZED 56QFN
Display Port Switch 56-Pin VQFN EP T/R
SN75DP128 DISPLAYPORT 1:2 SWITCH
Video Interface IC; Leaded Process Compatible:Yes; No. of Pins:56; Operating Temperature Range:0°C to +85°C; Package/Case:56-VQFN; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.