Texas Instruments SN75DP128ARTQR

2.7-Gbps DP++ 1.1a 1-to-2 mux 56-QFN 0 to 85
$ 2.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75DP128ARTQR.

Texas Instruments

Datasheet27 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75DP128ARTQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.404
$ 3.745
Stock
520,240
163,683
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
56
56
Logic Function
-
-
Frequency
-
-
Interface
I2C
I2C
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75DP139RGZR
Display Port to TMDS Level-Shifting Re-Driver / IC DISPLYPRT TO TMDS TLATR 48QFN
Texas InstrumentsTCA8424RHAR
24-bit 1.65- to 3.6-V 1MHz I2C/SMBus keypad scanner with interrupt & 128 key support 40-VQFN -40 to 85
Texas InstrumentsSN75DP122ARTQT
DisplayPort 1-to-2 mux with Integrated TMDS Translator supports Display Port Spec 1.1a 56-QFN 0 to 85

Descriptions

Descriptions of Texas Instruments SN75DP128ARTQR provided by its distributors.

2.7-Gbps DP++ 1.1a 1-to-2 mux 56-QFN 0 to 85
IC DISPLAYPORT 1:2 SWITCH 56QFN
IC INTERFACE SPECIALIZED 56QFN
Display Port 1/2 Switch 56-Pin VQFN EP T/R
SN75DP128A 2.7GBPS DISPLAYPORT 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.