Texas Instruments SN75C185DW

EAR99 75C185 Tube RS232 interface transceiver 5V 750muA 537.308512mg 4000ns
$ 0.931
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C185DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago

element14

element14 APAC

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75C185DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.931
$ 0.62
$ 0.62
Stock
294,225
3,900,871
3,900,871
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
13.2 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsGD75232DWR
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70
Texas InstrumentsSN75185DW
EAR99 SN75185 Tube RS232 interface driver 5V 30mA 500.709277mg 120kbps
Texas InstrumentsGD75232DW
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN75C185DW provided by its distributors.

EAR99 75C185 Tube RS232 interface transceiver 5V 750muA 537.308512mg 4000ns
Low-Power Multiple Drivers And eceivers 20-SOIC 0 to 70
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC Tube
RS-232 Interface ICs Lw Pwr Multiple D
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO20
RS-232 TRANSCEIVER, 12V, SOIC-20
IC TRANSCEIVER FULL 3/5 20SOIC
TRIPLE LINE TRANSCEIVER PDSO20
IC, TRANSCEIVER, SMD; Data Rate:120Kbps; Supply Voltage Range:± 4.5V to ± 13.2V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Line / Bus Driver / Receiver / Transceiver Type:Driver / Receiver; No. of Channels:3; Package / Case:SOIC; Supply Current:0.75mA; Supply Voltage Max:6V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.