Texas Instruments SN75ALS197NS

Quadruple Differential Line eceiver 16-SO 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS197NS.

Texas Instruments

Datasheet21 pages11 years ago
Technical Drawing2 pages17 years ago

CAD Models

Download Texas Instruments SN75ALS197NS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.303
Stock
64,353
167,719
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
-
16
Logic Function
-
Receiver
Interface
-
-
Number of Drivers
-
0
Number of Receivers
-
4
Data Rate
-
20 Mbps
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Descriptions

Descriptions of Texas Instruments SN75ALS197NS provided by its distributors.

Quadruple Differential Line eceiver 16-SO 0 to 70
IC RECEIVER 0/4 16SO
SN75ALS197NS TI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.