Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75ALS171DWR

IC TRANSCEIVER HALF 3/5 20SOIC "3/3 Transceiver Half RS422, RS485 20-SOIC"
$ 5.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS171DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet26 pages12 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75ALS171DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.9
$ 11.861
$ 11.861
Stock
226,638
856,378
856,378
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
3
3
3
Data Rate
20 Mbps
20 Mbps
20 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LBC170DW
IC TRANSCEIVER HALF 3/5 20SOIC "3/3 Transceiver Half RS422, RS485 20-SOIC"
Texas InstrumentsSN65LBC171DWR
IC TRANSCEIVER HALF 3/5 20SOIC "3/3 Transceiver Half RS422, RS485 20-SOIC"
Texas InstrumentsTL145406DW
TRIPLE RS-232 DRIVER/RECEIVER Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, BIPolar, PDSO16

Descriptions

Descriptions of Texas Instruments SN75ALS171DWR provided by its distributors.

IC TRANSCEIVER HALF 3/5 20SOIC "3/3 Transceiver Half RS422, RS485 20-SOIC"
Triple differential bus transceiver 20-SOIC 0 to 70
Triple Transmitter/Receiver RS-422/RS-485 20-Pin SOIC T/R
IC DIFF BUS XCVR TRPL SOIC-20 SMD
TRIPLE LINE TRANSCEIVER PDSO20
Transceiver IC; Supply Voltage Min:5V; Supply Voltage Max:5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:3; No. of Receivers:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.