Texas Instruments SN65LBC170DW

e4 65LBC170 Tube RS422RS485 interface receiver 5V 20mA 500.709277mg 30Mbps
$ 12.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC170DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LBC170DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.175
$ 9.888
$ 9.888
Stock
204,224
246,791
246,791
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
3
3
3
Data Rate
30 Mbps
20 Mbps
20 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsSN75ALS170ADW
EAR99 75ALS170 Tube COMMON I/O interface driver 5V 0.00002A 537.308512mg 20Mbps
Texas InstrumentsSN75ALS171ADW
Triple Differential Bus Transceiver 20-SOIC 0 to 70
Texas InstrumentsSN75ALS170DW
Triple differential bus transceiver 20-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN65LBC170DW provided by its distributors.

e4 65LBC170 Tube RS422RS485 interface receiver 5V 20mA 500.709277mg 30Mbps
Triple Differential Transceivers 20-SOIC -40 to 85
Triple Transmitter/Receiver RS-422/RS-485 20-Pin SOIC Tube
IC, DIFFERENTIAL TRANSCEIVER, SOIC-20
IC DIFF TRANSCEIVER TRPL 20SOIC
IC TRANSCEIVER HALF 3/3 20SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.