Texas Instruments SN75ALS171ADW

Triple Differential Bus Transceiver 20-SOIC 0 to 70
$ 11.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS171ADW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75ALS171ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.861
$ 7.665
$ 7.665
Stock
237,252
200,828
200,828
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
3
3
3
Data Rate
20 Mbps
20 Mbps
20 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75LP1185DW
EAR99 75LP1185 Tube RS232 interface transceiver -12V 1mA 500.709277mg 900ns
Texas InstrumentsDS14185WM
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W Rail
Texas InstrumentsTL145406DW
EAR99 TL145406 Tube RS232 interface transceiver 15V 20mA 420.395078mg 425ns

Descriptions

Descriptions of Texas Instruments SN75ALS171ADW provided by its distributors.

Triple Differential Bus Transceiver 20-SOIC 0 to 70
TRIPLE DIFFERENTIAL BUS TRANSCEIVERS | IC DIFF BUS XCVR TRPL 20-SOIC
Triple Transmitter/Receiver RS-422/RS-485 20-Pin SOIC Tube
SCSI Termination and Transceivers Triple Diff Bus Transceiver
EAR99 75ALS171 Tube COMMON I/O; ADDITIONAL COMMON ENABLE INPUT interface transceiver 5V 0.00002A 537.308512mg 20Mbps
IC TRANSCEIVER HALF 3/3 20SOIC
SOP-20-300mil RS-485/RS-422 ICs ROHS
Transceiver IC; Supply Voltage Min:5V; Supply Voltage Max:5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:3; No. of Receivers:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.