Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LBC171DWR

IC TRANSCEIVER HALF 3/5 20SOIC "3/3 Transceiver Half RS422, RS485 20-SOIC"
$ 14.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC171DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages17 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments SN65LBC171DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN75ALS170ADW
IC TRANSCEIVER HALF 3/5 20SOIC "3/3 Transceiver Half RS422, RS485 20-SOIC"
Texas InstrumentsSN75ALS171ADW
IC TRANSCEIVER HALF 3/5 20SOIC "3/3 Transceiver Half RS422, RS485 20-SOIC"
Texas InstrumentsSN75ALS170DW
IC TRANSCEIVER HALF 3/5 20SOIC "3/3 Transceiver Half RS422, RS485 20-SOIC"

Descriptions

Descriptions of Texas Instruments SN65LBC171DWR provided by its distributors.

IC TRANSCEIVER HALF 3/5 20SOIC "3/3 Transceiver Half RS422, RS485 20-SOIC"
Triple differential transceivers 20-SOIC -40 to 85
Triple Transmitter/Receiver RS-422/RS-485 20-Pin SOIC T/R
IC DIFF TRANSCEIVER TRPL 20-SOIC
IC TRANSCEIVER HALF 3/3 20SOIC
IC RTC CLK/CALENDAR PAR 32EDIP
TRIPLE LINE TRANSCEIVER PDSO20
Transceiver IC; Supply Voltage Max:5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Drivers:3; No. of Receivers:3; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.