Texas Instruments SN75ALS085DWR

4.75V 5.25V Bus Line Transceiver SOIC-24 SMD mount,glue mount 15.4mm*7.52mm*2.35mm
$ 3.59

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS085DWR.

Texas Instruments

Datasheet21 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75ALS085DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.59
$ 17.921
Stock
191,822
131,968
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Transceiver
Receiver
Interface
-
-
Number of Drivers
-
2
Number of Receivers
2
2
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN75LBC777DW
SINGLE CHIP GEOPORTE/AppleTalkE TRANSCEIVER | IC GEOPORT TRANSCEIVER 20-SOIC
Texas InstrumentsSN75LBC775DWR
Single-Chip AppleTalk(TM) And LocalTalk(TM) Transceiver 20-SOIC
Analog DevicesMAX203CWP+G36
MAX203 Series 120 kbps 6 V Surface Mount RS-232 Transceiver - SOIC-20W
Texas InstrumentsMAX222IDWR
RS-232 Interface ICs 5V Dual Line Driver/Receiver
Analog DevicesADM222ARZ
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
MaxLinearSP233ACT-L
SP233A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - WSOIC-20

Descriptions

Descriptions of Texas Instruments SN75ALS085DWR provided by its distributors.

4.75V 5.25V Bus Line Transceiver SOIC-24 SMD mount,glue mount 15.4mm*7.52mm*2.35mm
Line Circuit Interface ICs Dual Driver Receiver
LAN ACCESS UNIT INTERFACE DUAL DRIVER/RE
IC DRVR/RCVR DUAL INTRFAC 24SOIC
The SN75ALS085 is a high-speed, advanced low-power Schottky, dual-channel driver/receiver device designed for use in the AUI of ANSI/IEEE Std 802.3-1988. The two drivers on the device drive a 78- balanced, terminated twisted-pair transmission line up to a maximum length of 50 meters. In the off (idle) state, the drivers maintain minimal differential output voltage on the twisted-pair line and, at the same time, remain within the required output common-mode range. With the driver enable (TXEN) high, upon receiving the first falling edge into the driver input, the differential outputs rise to full-amplitude output levels within 25 ns. The output amplitude is maintained for the remainder of the packet. After the last positive packet edge is transmitted into the driver, the driver maintains a minimum of 70% full differential output for a minimum of 200 ns, then decays to a minimum level for the reset (idle) condition within 8 us. Disabling the driver by taking the driver enable low also forces the output into the idle condition after the normal 8-us timeout. While operating, the drivers are able to withstand a set of fault conditions and not suffer damage due to the faults being applied. The drivers power up in the idle state to ensure that no activity is placed on the twisted-pair cable, which could be interpreted as network traffic. The line receiver squelch function interfaces to a differential twisted-pair line terminated external to the device. The receiver squelch circuit allows differential receive signals to pass through, as long as the input amplitude and pulse duration are greater than the minimum squelch threshold. This ensures a good signal-to-noise ratio while the data path is active and prevents system noise from causing false data transitions during line shutdown and line-idle conditions. The receiver outputs (RXO) default to a high level and the receiver-enable (RXEN) outputs default to a low level while the squelch function is blocking the data path through the receiver (idle). The line receiver squelch becomes active within 50 ns when the input squelch threshold is exceeded. RXEN is driven high when the squelch circuit allows data to pass through the receiver. The receiver squelch circuit also can withstand a set of fault conditions while operating, without causing permanent damage to the device. The purpose of the loop functions is to provide a means by which system data-path verification can be done to isolate faulty interfaces and assist in network diagnosis. The LOOP pins are TTL compatible and must be held high for normal operation. When LOOP1\ is taken low, the output of driver 1 (TXO1) immediately goes into the idle state. Also, the input to receiver 1 is ignored, and a path from a transmit input (TXI1) to RXO1 is established. When LOOP1\ is taken back high, driver 1 and receiver 1 revert back to their normal operation. When LOOP2\ is taken low, a similar data path is established between TXI1 and RXO2. TXEN1 must be high for the loop functions to operate, and TXEN1 can be used to gate the loop function if desired. During loop operation, the respective RXEN reflects the status of TXEN1. The SN75ALS085 is characterized for operation from 0C to 70C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.