Texas Instruments SN75LBC777DW

Single Chip Geoporte/appletalke Transceiver | IC Geoport Transceiver 20-SOIC
$ 2.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC777DW.

Texas Instruments

Datasheet14 pages18 years ago
Datasheet15 pages28 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsSN751730DWR
Triple Line Driver/Receiver 20-SOIC
Texas InstrumentsSN751730DR
IBM 360,IBM 370,Single-Ended 4.75V 5.25V 4.5Mbps SOIC-16 SMD mount,glue mount 1.5mm(height)
Texas InstrumentsSN751730D
Triple Line Driver/ eceiver 16-SOIC 0 to 70
Analog DevicesMAX3185CWP
INVERTED Non-RoHS Compliant SCHMITT TRIGGER GULL WING Transceiver 0C~70C 230kbps 4mus 500muA
Analog DevicesLT1039ACSW#PBF
IC DRIVR/RCVR TRIPL-RS232 18SOIC / Triple Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Analog DevicesMAX1406CWE+T
Triple Transmitter/Receiver RS-232 16-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments SN75LBC777DW provided by its distributors.

SINGLE CHIP GEOPORTE/AppleTalkE TRANSCEIVER | IC GEOPORT TRANSCEIVER 20-SOIC
ROHS3Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 5V 4Mbps 75ns
Line Circuit Interface ICs Sngl Chip GeoPort AppleTalk Transceivr
GeoPort™ 4.75V 5.25V 4Mbps SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
Triple Transmitter Dual Receiver RS-422/RS-423 20-Pin SOIC Tube
IC TRANSCEIVER FULL 3/2 20SOIC
IC GEOPORT TRANSCEIVER 20-SOIC
PERIPHERAL GEOPORT/APPLETALK TRANSCEIVER
Line Receiver IC; Leaded Process Compatible:Yes; No. of Drivers:3; No. of Pins:20; No. of Receivers:2; Package/Case:20-SOIC; Peak Reflow Compatible (260 C):Yes; Supply Voltage:5V; Driver Case Style:SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.