Texas Instruments SN75LBC775DWR

Single-Chip AppleTalk(TM) And LocalTalk(TM) Transceiver 20-SOIC
$ 2.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC775DWR.

Newark

Datasheet14 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75LBC775DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 2.014
Stock
251,443
195,858
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
2
1
Number of Receivers
2
2
Data Rate
1 Mbps
1 Mbps
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Related Parts

Texas InstrumentsSN75ALS1178NSR
SO-16-4.4mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN75C3222DWR
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SOIC 0 to 70
Texas InstrumentsSN65C3222EDW
EAR99 65C3222 Tube ALSO OPERATES AT 5V SUPPLY interface transceiver 5V 1mA 500.709277mg 300ns
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Analog DevicesADM232LJNZ
ADM232LJNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN PDIP
MaxLinearSP232ACN-L
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING BICMOS (Type) 70C 375mW 120kbps 1mus

Descriptions

Descriptions of Texas Instruments SN75LBC775DWR provided by its distributors.

Single-Chip AppleTalk(TM) And LocalTalk(TM) Transceiver 20-SOIC
ROHS3Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 5V 1Mbps 60ns
Line Circuit Interface ICs Sngl Chip AppleTalk LocalTalk Transceivr
Dual Transmitter/Receiver RS-422/RS-423 20-Pin SOIC T/R
IC APPLE/LOCAL TALK TRANS 20SOIC
IC TRANSCEIVER FULL 2/2 20SOIC
Line Receiver IC; Leaded Process Compatible:Yes; No. of Drivers:2; No. of Pins:20; No. of Receivers:2; Package/Case:20-SOIC; Peak Reflow Compatible (260 C):No; Supply Voltage:5V; Driver Case Style:SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.