Texas Instruments SN75ALS085DW

LAN access unit interface dual driver & receiver 24-SOIC 0 to 70
$ 17.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS085DW.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Sierra IC

iiiC

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75ALS085DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.921
$ 3.59
Stock
131,968
191,822
Authorized Distributors
2
1
Number of Ports
-
-
Case/Package
SOIC
SOIC
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
5 V
5 V
Number of Pins
24
24
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX203CWP+G36
MAX203 Series 120 kbps 6 V Surface Mount RS-232 Transceiver - SOIC-20W
Analog DevicesMAX203ECWP+G36
MAX203 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-20
Analog DevicesMAX233AEWP+G36
Dual Transmitter/Receiver RS-232 20-Pin SOIC W
Texas InstrumentsMAX222IDWR
RS-232 Interface ICs 5V Dual Line Driver/Receiver
Analog DevicesADM222ARZ
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Texas InstrumentsMAX222CDWR
EAR99 MAX222 Tape & Reel (TR) RS232 interface receiver 5V 0.00004A 2.65mm 3500ns

Descriptions

Descriptions of Texas Instruments SN75ALS085DW provided by its distributors.

LAN access unit interface dual driver & receiver 24-SOIC 0 to 70
Dual Transmitter/Receiver IEEE-802.3 24-Pin SOIC Tube
2 4.75V 5.25V SOIC-24 SMD mount 2.35mm(height)
Line Circuit Interface ICs Dual Driver Receiver
IC DRVR/RCVR DUAL INTRFAC 24SOIC
IC PERIPHERAL DRIVER 5.25V 16DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.