Texas Instruments SN75468NE4

100-V, 7-ch darlington array with TTL or CMOS compatibility 16-PDIP 0 to 70
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75468NE4.

Newark

Datasheet24 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages14 years ago

Texas Instruments

iiiC

Jameco (USA)

Inventory History

3 month trend:
+8.62%

CAD Models

Download Texas Instruments SN75468NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.555
$ 0.537
Stock
69,234
260,047
Authorized Distributors
1
2
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsULN2004AN
50V 7-channel Darlington transistor array with 15V input capability 16-PDIP -20 to 70
Texas InstrumentsULN2003AIN
50-V, 7-ch darlington transistor array, -40 to 105C 16-PDIP -40 to 105
Texas InstrumentsULN2003AN
Transistor Array; NPN; 30 V; -2.5 A; 1.7 V; 0.93 mA (Typ.); 15 pF (Typ.); 0.25
MicrochipRE46C122E16F
CMOS Ionization Smoke Detector ASIC Analog Output 15V 16-Pin PDIP Tube
MicrochipRE46C121E16F
RE46C121 Series 9 µA Low Power CMOS Ionization Type Smoke Detector IC - PDIP-16
RenesasHIN232CPZ
PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16

Descriptions

Descriptions of Texas Instruments SN75468NE4 provided by its distributors.

100-V, 7-ch darlington array with TTL or CMOS compatibility 16-PDIP 0 to 70
Trans Darlington NPN 100V 0.5A 16-Pin PDIP Tube
TRANSISTOR ARRAY; NPN; 30 V; -2.5 A; 1.7 V; 0.93 MA (TYP.); 15 PF (TYP.); 0.25
30V 500¦ÌA 100V 500mA PDIP-16 19.3mm*6.35mm*4.57mm
DARLINGTON TRANSISTOR ARRAY, NPN, 7, 100V, DIP
0.5 A 100 V 7 CHANNEL NPN Si POWER TRANSISTOR MS-001BB
DARL TRANSISTOR ARRAY/LINEAR, INTERFACE<AZ
SN75468 HIGH-VOLTAGE, HIGH-CURRE
100-V, 7-CH DARLINGTON ARRAY WIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.