Texas Instruments SN75453BP

Driver; PDIP; 8 Pins; 7V; 5.5V; 0.25 V (Typ.); 2 V (Min.); 0.8 V (Max.); 0; 70
$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75453BP.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet63 pages19 years ago

Newark

TME

Farnell

LCSC

Inventory History

3 month trend:
-0.70%

CAD Models

Download Texas Instruments SN75453BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.668
$ 11.486
$ 11.486
Stock
366,467
155,266
155,266
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
25 ns
25 ns
25 ns
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsSN75454BP
30-V Dual output driver with NOR logic inputs 8-PDIP 0 to 70
Texas InstrumentsSN75451BP
2 300mA 4.75V~5.25V 2 DIP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN75452BP
2 300mA 4.75V~5.25V 2 DIP-8 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN75453BP provided by its distributors.

Driver; PDIP; 8 Pins; 7V; 5.5V; 0.25 V (Typ.); 2 V (Min.); 0.8 V (Max.); 0; 70
30-V Dual output driver with OR logic inputs 8-PDIP 0 to 70
OR Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, PDIP8
Texas Instruments Peripheral driver chip, PDIPencapsulation
Pref DRVR Dual 4.75V to 5.25V 1000mW 8-Pin PDIP Tube
IC, PERIPHERAL DRIVER, 2CH, 0.3A, DIP-8; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; No. of Outputs: 2Outputs; Output Voltage: 30V; Output Current: 400mA; Driver Case Style: DIP; Product Range: -; MSL: -; SVHC: No SVHC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75453 BP
  • SN75453BP .
  • SN75453BP.