Texas Instruments SN75437ANEE4

Driver; PDIP; 16 Pins; 7V; 30V; 0.14 V (typ.); 2 V (min.); 0.8 V (max.); 0; 70
$ 2.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75437ANEE4.

Arrow Electronics

Datasheet7 pages26 years ago

Texas Instruments

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75437ANEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.476
$ 2.096
Stock
21,321
312,023
Authorized Distributors
1
3
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
1.95 µs
1.95 µs
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN754410NE
DRIVER; PDIP; 16; 4.5 V (MIN.); 36; 1.2 V (TYP.) @ 25 DEGC; 2 V (MIN.); -40 DE
Texas InstrumentsAM26S10CN
Single ended 4.75V 5.25V PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN754410NEE4
DRIVER; PDIP; 16; 4.5 V (MIN.); 36; 1.2 V (TYP.) @ 25 DEGC; 2 V (MIN.); -40 DE
Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
MicrochipRE46C122E16F
CMOS Ionization Smoke Detector ASIC Analog Output 15V 16-Pin PDIP Tube
MicrochipRE46C121E16F
RE46C121 Series 9 µA Low Power CMOS Ionization Type Smoke Detector IC - PDIP-16

Descriptions

Descriptions of Texas Instruments SN75437ANEE4 provided by its distributors.

DRIVER; PDIP; 16 PINS; 7V; 30V; 0.14 V (TYP.); 2 V (MIN.); 0.8 V (MAX.); 0; 70
Pref DRVR Quad 4.75V to 5.25V 2075mW 16-Pin PDIP Tube
Quadruple peripheral drivers 16-PDIP 0 to 70
Quadruple Peripheral Driver 16-Pin PDIP
QUAD PERIPHERAL DRIVER/LINEAR, INTERFACE<AZ
Peripheral Drivers and Actuators Quad Peripheral Drivers
IC PERIPHERAL DRVR 4.75V/5.25V
Power Driver IC; No. of Outputs:4; Output Voltage:70V; Output Current:500mA; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:4; Input Type:CMOS, TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.