Texas Instruments AM26S10CN

Single ended 4.75V 5.25V PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26S10CN.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
-10.10%

CAD Models

Download Texas Instruments AM26S10CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 1.59
Stock
283,491
112,704
Authorized Distributors
2
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
4
4
Number of Receivers
4
4
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MaxLinearSP491ECP-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - PDIP-14
RenesasHIN232CPZ
PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
MaxLinearSP232EEP-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - PDIP-16
Texas InstrumentsMAX232EIN
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP16
Analog DevicesADM202EANZ
Interface IC dual transmitter/receiver RS-232, ADM202EANZ, PDIP-16
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver

Descriptions

Descriptions of Texas Instruments AM26S10CN provided by its distributors.

Single ended 4.75V 5.25V PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Quadruple bus transceiver 16-PDIP 0 to 70
Quad Transmitter/Receiver 16-Pin PDIP Tube
Line Transceiver 4TR 4TX 4RX 16-Pin PDIP
RS APAC
QUAD BUS TRANSCEIVER/LINEAR INTERFACE<AZ
Transceiver IC; Transceiver Type:Driver/Receiver; No. of Channels:4; Supply Current:45mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:DIP; Package/Case:16-DIP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.