Texas Instruments SN75240PWLE

Dual USB Port Transient Suppressor 8-TSSOP 0 to 70
$ 0.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75240PWLE.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet12 pages18 years ago
Datasheet6 pages25 years ago

Sierra IC

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.33
$ 1.16
Stock
23,358
325,509
Authorized Distributors
1
2
Polarity
-
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
-
7 V
Clamping Voltage
-
7 V
Peak Pulse Power
-
60 W
Peak Pulse Current
-
-

Descriptions

Descriptions of Texas Instruments SN75240PWLE provided by its distributors.

Dual USB Port Transient Suppressor 8-TSSOP 0 to 70
ESD Suppressor TVS 15KV 8-Pin TSSOP
TRANS VOLTAGE SUPPRESSOR DIODE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.