Texas Instruments SN75182NE4

Receiver, Line; PDIP; 4.2 ma (typ.) @ 15 V; 1150 Mw @ 25 Degc; 260 Degc @ 10 S
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75182NE4.

Texas Instruments

Datasheet24 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
-61.54%

CAD Models

Download Texas Instruments SN75182NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.726
Stock
97,459
188,238
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
0
0
Number of Receivers
2
2
Data Rate
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsSN75182N
RECEIVER, LINE; PDIP; 4.2 MA (TYP.) @ 15 V; 1150 MW @ 25 DEGC; 260 DEGC @ 10 S
Texas InstrumentsMAX232EIN
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP16
Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Analog DevicesADM232AANZ
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
RenesasHIN232CPZ
PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16

Descriptions

Descriptions of Texas Instruments SN75182NE4 provided by its distributors.

RECEIVER, LINE; PDIP; 4.2 MA (TYP.) @ 15 V; 1150 MW @ 25 DEGC; 260 DEGC @ 10 S
Dual Differential Line eceiver 14-PDIP 0 to 70
Line Circuit Interface ICs Dual Diff Line Rec
Ic,Line Receiver,Dual,Bipolar,Differential,Dip,14Pin,Plastic
DUAL DIFF LINE RECEIVER/LINEAR,INTERFACE<AZ
Differential 4.5V 5.5V DIP TH 5.08mm H
Dual Receiver 14-Pin PDIP Tube
SN75182 DUAL DIFFERENTIAL LINE R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.