Texas Instruments SN75182N

Receiver, Line; PDIP; 4.2 ma (typ.) @ 15 V; 1150 Mw @ 25 Degc; 260 Degc @ 10 S
$ 3.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75182N.

Jameco (USA)

Datasheet24 pages15 years ago

Texas Instruments

Newark

HQonline

DigiKey

Inventory History

3 month trend:
-9.43%

CAD Models

Download Texas Instruments SN75182N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX232EIN
EAR99 MAX232 Tube RS232 interface driver 5V 10mA 955.690774mg 500ns
Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Analog DevicesADM232AANZ
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
RenesasHIN232CPZ
PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
Texas InstrumentsDS14C232CN/NOPB
Low Power +5V Powered TIA/EIA-232 Dual Driver/ eceiver 16-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN75182N provided by its distributors.

RECEIVER, LINE; PDIP; 4.2 MA (TYP.) @ 15 V; 1150 MW @ 25 DEGC; 260 DEGC @ 10 S
LINE RECEIVER DUAL, 75182, DIP14; Type d'interface CI: -; Nombre de drivers: 2Driver(s); Gamme de produit: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Courant, alimentation: 9.4mA; Courant, sortie max.: 16mA; Gamme de température,
LINE RECEIVER DUAL, 75182, DIP14; IC Interface Type:-; No. of Drivers:2Drivers; Product Range:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:75182; Device Type:Differential Receiver; Driver Case Style:DIP; IC Temperature Range:Commercial; Line, Bus Drive, Receive, Transceiver Type:Dual Differential Line; Logic Function Number:75182; No. of Pins:14Pins; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Output Current Max:16mA; Propagation Delay:18ns; Supply Current:9.4mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75182 N
  • SN75182N .
  • SN75182N...