Texas Instruments SN751730DWR

Triple Line Driver/Receiver 20-SOIC
$ 3.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN751730DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet19 pages12 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments SN751730DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.874
$ 1.294
Stock
120,871
274,964
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Receiver
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL145406DW
EAR99 TL145406 Tube RS232 interface transceiver 15V 20mA 420.395078mg 425ns
Analog DevicesMAX1406CWE+
Triple Transmitter/Receiver RS-232 16-Pin SOIC W
Texas InstrumentsSN75C1406DW
EAR99 75C1406 Tube RS232 interface driver 5V 450muA 420.395078mg 4000ns
Analog DevicesLT1039ACSW#PBF
IC DRIVR/RCVR TRIPL-RS232 18SOIC / Triple Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Texas InstrumentsSN75C1406DWR
Triple Low-Power Drivers And Receivers 16-SOIC 0 to 70
Analog DevicesMAX1406CWE+T
Triple Transmitter/Receiver RS-232 16-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments SN751730DWR provided by its distributors.

Triple Line Driver/Receiver 20-SOIC
IBM 360. IBM 370 4.75V 5.25V 4.5Mbps SOIC-20 2.35mm
IC TRIP LINE DRIVER/REC 16-SOIC
EAR99 SN751730 Tape & Reel (TR) ADDITIONAL COMMON STROBE INPUT interface transceiver 5V 0.00002A 800.987426mg 4.5Mbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.