Texas Instruments SN751730D

Triple Line Driver/ eceiver 16-SOIC 0 to 70
$ 3.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN751730D.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Augswan

Newark

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN751730D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.425
$ 3.425
$ 3.425
Stock
162,644
133,771
133,771
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL145406DW
EAR99 TL145406 Tube RS232 interface transceiver 15V 20mA 420.395078mg 425ns
Analog DevicesMAX1406CWE+
Triple Transmitter/Receiver RS-232 16-Pin SOIC W
Texas InstrumentsSN75C1406DW
EAR99 75C1406 Tube RS232 interface driver 5V 450muA 420.395078mg 4000ns
Texas InstrumentsSN75C1406DWR
Triple Low-Power Drivers And Receivers 16-SOIC 0 to 70
Analog DevicesMAX1406CWE+T
Triple Transmitter/Receiver RS-232 16-Pin SOIC W T/R
Analog DevicesLT1039ACSW#PBF
IC DRIVR/RCVR TRIPL-RS232 18SOIC / Triple Transmitter/Receiver RS-232 18-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments SN751730D provided by its distributors.

Triple Line Driver/ eceiver 16-SOIC 0 to 70
EAR99 SN751730 Tube ADDITIONAL COMMON STROBE INPUT interface driver 5V 0.00002A 1.75mm 4.5Mbps
IBM 360/370 4.75V 5.25V 4.5Mbps SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
Triple Transmitter/Receiver IBM 360/IBM 370 16-Pin SOIC Tube
IC TRIP LINE DRIVER/REC 16-SOIC
Triple Line Driver/Receiver SO16 RoHS
TRIPLE LINE TRANSCEIVER PDSO16
Line Circuit Interface ICs Triple Line Drvr
TRIPLE LINE DRIVERS/RECEIVERS <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.