Texas Instruments SN75158PSR

Dual Differential Line Driver 8-SO 0 to 70
$ 1.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75158PSR.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-6.66%

CAD Models

Download Texas Instruments SN75158PSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.818
$ 1.271
Stock
274,656
170,094
Authorized Distributors
5
2
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
-
-
Interface
-
-
Number of Drivers
2
2
Number of Receivers
-
-
Data Rate
10 Mbps
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75ALS191PSR
Dual Differential Line Driver 8-SO 0 to 70
Texas InstrumentsSN75176BPSR
RS-485 Interface ICs Differential Bus Transceiver
Texas InstrumentsSN75179BPSR
RS-485 Interface ICs Diff Driver And Receiver Pair
Texas InstrumentsSN75176BPSRG4
RS-485 Interface ICs Differential Bus Transceiver
Texas InstrumentsSN751701PSR
Single Transmitter/Receiver RS-232 8-Pin SOP T/R
Texas InstrumentsSN75157PSLE
Dual Receiver RS-422/RS-423 8-Pin SOP Tube

Descriptions

Descriptions of Texas Instruments SN75158PSR provided by its distributors.

Dual Differential Line Driver 8-SO 0 to 70
RS-422 Interface ICs Dual Diff Line
Line Driver, 2 Func, 2 Driver, BIPolar, PDSO8
Dual Transmitter RS-422 8-Pin SOP T/R
DUAL DIFFERENTIAL LINE RECEIVER
RS422/RS485 Transceiver IC; Device Type:Differential Line Driver; No. of Drivers:2; Package/Case:8-SOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.