Texas Instruments SN75176BPSRG4

RS-485 Interface ICs Differential Bus Transceiver
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75176BPSRG4.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet22 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages23 years ago

Mouser

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments SN75176BPSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 1.05
Stock
203,233
283,086
283,086
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75179BPSR
RS-485 Interface ICs Diff Driver And Receiver Pair
Texas InstrumentsSN751701PSR
Single Transmitter/Receiver RS-232 8-Pin SOP T/R
Texas InstrumentsSN75158PSR
EAR99 SN75158 Cut Tape (CT) RS422RS485 interface driver 5V 50mA 122.611688mg 16ns
Texas InstrumentsSN75ALS191PSR
EAR99 75ALS191 Cut Tape (CT) RS422RS485 interface receiver 5V 40mA 122.611688mg 35ns
Texas InstrumentsSN75157PSLE
Dual Receiver RS-422/RS-423 8-Pin SOP Tube
Texas InstrumentsSN75157PSR
EAR99 SN75157 Tape & Reel (TR) RS422RS423 interface transceiver 5V 50mA 122.611688mg 4Mbps

Descriptions

Descriptions of Texas Instruments SN75176BPSRG4 provided by its distributors.

RS-485 Interface ICs Differential Bus Transceiver
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8
Differential bus transceiver 8-SO 0 to 70
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOP T/R
DIFFERENTIAL BUS TRANSCEIVER GREEN<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.