Texas Instruments SN75179BPSR

RS-485 Interface ICs Diff Driver And Receiver Pair
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75179BPSR.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages23 years ago

Mouser

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
-5.11%

CAD Models

Download Texas Instruments SN75179BPSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
$ 0.906
$ 0.906
Stock
412,496
2,316,959
2,316,959
Authorized Distributors
4
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75176BPSR
RS-485 Interface ICs Differential Bus Transceiver
Texas InstrumentsSN75176BPSRG4
RS-485 Interface ICs Differential Bus Transceiver
Texas InstrumentsSN751701PSR
Single Transmitter/Receiver RS-232 8-Pin SOP T/R
Texas InstrumentsSN75158PSR
Dual Differential Line Driver 8-SO 0 to 70
Texas InstrumentsSN75ALS191PSR
Dual Differential Line Driver 8-SO 0 to 70
Texas InstrumentsSN75157PSR
RS-485 Interface ICs Dual Differential Line Receiver

Descriptions

Descriptions of Texas Instruments SN75179BPSR provided by its distributors.

RS-485 Interface ICs Diff Driver And Receiver Pair
Differential Driver And Receiver Pair 8-SO 0 to 70
Ic,Line Transceiver,Bipolar,1 Driver,1 Rcvr,Sop,8Pin,Plastic
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOP, T/R
transceiver 1/1 SOP-8-208mil RS-485/RS-422 ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.